SKS Hirschmann 973369100 PRUEF 3 test probe 4mm jack CAT I Black 1pc

MPN
973369100
EAN-13
2050005655161
Order Code
07-1254
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.89
10+ £5.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The SKS Hirschmann PRUEF 3 sw is a black test probe fitted with a 4 mm jack connector and rated for CAT I applications. It features a spring-loaded mechanism for secure contact in testing electrical circuits. This probe is typically used in laboratory and electronic equipment testing environments.
Type Test probe
Colour Black
Voltage Rating 30VAC / 60VDC
Current Rating 32A
Connection 4 mm jack connector
Height 20mm
Jack Diameter 4mm
Max. Length 130mm
Reading Category CAT I
Temperature Range -25 to +70°C
Tip diameter 4mm
Tip length 19mm
Tip material Brass, nickel plated
Width 19mm

Reviews

Be the first to submit a review

Trustpilot