SKS Hirschmann 972601001 Kleps 30 Mini Alligator Clamp 4mm CAT I Black/Red

Image Representative of Range

SKS Hirschmann 972601001 Kleps 30 Mini Alligator Clamp 4mm CAT I Black/Red

MPN
972601001
EAN-13
4250260216772
Order Code
12-9738
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 275 in stock

The SKS Hirschmann Kleps 30 Set Mini alligator clamp features a 4 mm jack connector and is designed with CAT I safety standards in mind, available in black and red. Manufactured by SKS Hirschmann, this set of crocodile clips is ideal for secure and reliable electrical testing and measurement. Typically, these clamps are used in laboratory settings for connecting electrical circuits swiftly and safely.
Type Mini alligator clamp
Size 158mm
Insulation Insulated
Current Rating 4A
Colour Black, Red
Clamping range diameter 4mm
Connection 4 mm jack connector
Jack Diameter 4mm
Max. clamping range 4mm
Misc Attribute Kleps 30 Set
Nominal Voltage 60V DC
Reading Category CAT I
Shaft Length 100mm
Temperature Range -25 to +80°C
Tip material Spring steel wire, nickel-plated

Reviews

Be the first to submit a review

Trustpilot