SKS Hirschmann 972405104 Safety terminal CAT II 1000V 30mm clamp

MPN
972405104
EAN-13
4250260224715
Order Code
07-1251
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.68
10+ £5.27
25+ £4.83
50+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The SKS Hirschmann AK 2 B 2540 I gn is a safety terminal with a 4 mm jack connector, rated for CAT II 1000 V and is green in colour. Manufactured by SKS Hirschmann, this component features a secure and robust connection primarily for use in electrical testing and measuring. Typically, it is used to provide safe and reliable connectivity in laboratory or industrial settings.
Type Safety terminal
Size 85mm
Insulation Insulated
Current Rating 32A
Colour Green
Connection 4 mm jack connector
Diameter/connectortype 4 mm safety system
Height 39mm
Max. clamping range 30mm
Max. resistance 10mΩ
Misc Attribute AK 2 B 2540 I gn
Nominal Voltage 1000V
Temperature Range -30 °C to +90°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot