SKS Hirschmann 972405103 AK 2 B 2540 I ge 1000V 4mm Yellow Safety terminal

MPN
972405103
EAN-13
4250260224692
Order Code
07-1250
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.68
10+ £5.27
25+ £4.83
50+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The SKS Hirschmann AK 2 B 2540 I ge safety terminal is a robust 4 mm jack connector designed for CAT II 1000 V applications, finished in a distinct yellow colour for easy identification. Manufactured by SKS Hirschmann, this safety terminal ensures reliable and secure electrical connections, featuring a design suitable for test clips and clamps like alligator or crocodile types. It is typically used in laboratory settings and for electrical testing tasks where safety and precision are paramount.
Type Safety terminal
Size 85mm
Insulation Insulated
Current Rating 32A
Colour Yellow
Connection 4 mm jack connector
Diameter/connectortype 4 mm safety system
Height 39mm
Max. clamping range 30mm
Max. resistance 10mΩ
Misc Attribute AK 2 B 2540 I ge
Nominal Voltage 1000V
Temperature Range -30 °C to +90°C
Width 15mm

Reviews

Be the first to submit a review

Trustpilot