SKS Hirschmann 972360702 SAB 2630 S19 Au Safety Jack Socket 4mm Blue

Image Representative of Range

SKS Hirschmann 972360702 SAB 2630 S19 Au Safety Jack Socket 4mm Blue

MPN
972360702
EAN-13
4250260221806
Order Code
12-9732
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The SKS Hirschmann SAB 2630 S1,9 Au is a blue, vertical safety jack socket with a 4 mm pin diameter, designed for reliable laboratory connections. As a high-quality component, it ensures secure and stable connections, making it ideal for use in precision electronic and testing equipment. Its design features make it suitable for professional environments where safety and dependability are paramount.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Blue
Connection Soldering
Contact Material Brass gold plated
Insulation Material PA
Insulation Type Insulated
Misc Attribute SAB 2630 S1,9 Au
Nominal Current 24A
Pin Ø 4mm
Temperature Range -25 - +70°C
Type Safety jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot