SKS Hirschmann 972358703 Safety Jack Socket 4mm Yellow Vertical 1 piece

Image Representative of Range

SKS Hirschmann 972358703 Safety Jack Socket 4mm Yellow Vertical 1 piece

MPN
972358703
EAN-13
4250260221721
Order Code
12-9730
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

The SKS Hirschmann SAB 2640 LK Au is a yellow safety jack socket with a pin diameter of 4 mm, designed for vertical installation. It is a reliable laboratory connector used to ensure secure and safe electrical connections in testing environments. Suitable for 4 mm jack plug applications, it enhances precision and safety in electrical testing and measurement setups.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Yellow
Connection Soldering
Contact Material Brass gold plated
Insulation Material PA
Insulation Type Insulated
Misc Attribute SAB 2640 LK Au
Nominal Current 32A
Pin Ø 4mm
Temperature Range -25 - +70°C
Type Safety jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot