SKS Hirschmann 972358702 SAB 2640 LK Au Safety Jack Socket 4mm Blue

Image Representative of Range

SKS Hirschmann 972358702 SAB 2640 LK Au Safety Jack Socket 4mm Blue

MPN
972358702
EAN-13
4250260221714
Order Code
12-9729
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The SKS Hirschmann SAB 2640 LK Au is a vertical safety jack socket with a 4 mm pin diameter, available in blue. Manufactured by Hirschmann, it is designed for secure and reliable connections in laboratory environments. This product is ideal for applications requiring high safety standards and precise electrical connectivity.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Blue
Connection Soldering
Contact Material Brass gold plated
Insulation Material PA
Insulation Type Insulated
Misc Attribute SAB 2640 LK Au
Nominal Current 32A
Pin Ø 4mm
Temperature Range -25 - +70°C
Type Safety jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot