SKS Hirschmann 972358701 SAB 2640 LK Au Safety Jack Socket 4mm Red Vertical

Image Representative of Range

SKS Hirschmann 972358701 SAB 2640 LK Au Safety Jack Socket 4mm Red Vertical

MPN
972358701
EAN-13
4250260221707
Order Code
12-9728
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

The SKS Hirschmann SAB 2640 LK Au is a red, vertical safety jack socket with a 4 mm pin diameter. It is designed for laboratory use, ensuring reliable and secure connections. Typically used in test equipment setups, this socket provides enhanced safety and durability.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Red
Connection Soldering
Contact Material Brass gold plated
Insulation Material PA
Insulation Type Insulated
Misc Attribute SAB 2640 LK Au
Nominal Current 32A
Pin Ø 4mm
Temperature Range -25 - +70°C
Type Safety jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot