SKS Hirschmann 972358700 SAB 2640 LK Au Safety Jack Socket 4mm Black

Image Representative of Range

SKS Hirschmann 972358700 SAB 2640 LK Au Safety Jack Socket 4mm Black

MPN
972358700
EAN-13
4250260221691
Order Code
12-9727
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.29
10+ £3.10
100+ £2.80
500+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The SKS Hirschmann SAB 2640 LK Au safety jack socket features a 4 mm pin diameter and is black. This vertical socket is commonly used as a laboratory connector due to its reliable and safe design. Its robust construction makes it suitable for professional environments requiring secure electrical connections.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Black
Connection Soldering
Contact Material Brass gold plated
Insulation Material PA
Insulation Type Insulated
Misc Attribute SAB 2640 LK Au
Nominal Current 32A
Pin Ø 4mm
Temperature Range -25 - +70°C
Type Safety jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot