SKS Hirschmann 972357703 SAB 2600 G M4 Au Safety Jack Socket 4mm Yellow

Image Representative of Range

SKS Hirschmann 972357703 SAB 2600 G M4 Au Safety Jack Socket 4mm Yellow

MPN
972357703
EAN-13
4250260221622
Order Code
12-9726
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The SKS Hirschmann SAB 2600 G M4 Au is a yellow safety jack socket with a vertical pin diameter of 4 mm. This laboratory connector is ideal for secure electrical connections in testing environments. It ensures reliable performance and safety in various electronic applications.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Yellow
Connection Screws
Contact Material Brass gold plated
Insulation Material PA
Insulation Type Insulated
Misc Attribute SAB 2600 G M4 Au
Nominal Current 32A
Pin Ø 4mm
Temperature Range -25 - +70°C
Type Safety jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot