SKS Hirschmann 972357702 SAB 2600 G M4 Au Safety Jack Socket 4mm Blue

Image Representative of Range

SKS Hirschmann 972357702 SAB 2600 G M4 Au Safety Jack Socket 4mm Blue

MPN
972357702
EAN-13
4250260221615
Order Code
12-9725
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £5.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

The SKS Hirschmann SAB 2600 G M4 Au safety jack socket features a 4 mm pin diameter and is blue in colour, designed for vertical mounting. It is ideal for laboratory and industrial applications requiring reliable electrical connections. This safety jack socket ensures secure and reliable power flow, making it suitable for precise lab work and equipment use.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Blue
Connection Screws
Contact Material Brass gold plated
Insulation Material PA
Insulation Type Insulated
Misc Attribute SAB 2600 G M4 Au
Nominal Current 32A
Pin Ø 4mm
Temperature Range -25 - +70°C
Type Safety jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot