SKS Hirschmann 972357701 SAB 2600 G M4 Au Safety Jack Socket Red 4mm

Image Representative of Range

SKS Hirschmann 972357701 SAB 2600 G M4 Au Safety Jack Socket Red 4mm

MPN
972357701
EAN-13
4250260221608
Order Code
12-9724
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £5.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The SKS Hirschmann SAB 2600 G M4 Au is a safety jack socket featuring a vertical design with a 4 mm pin diameter and a red finish. Designed for laboratory use, it ensures safe and reliable connections in electrical circuits. Known for its durability and precision, it's ideal for secure instrumentation setups.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Red
Connection Screws
Contact Material Brass gold plated
Insulation Material PA
Insulation Type Insulated
Misc Attribute SAB 2600 G M4 Au
Nominal Current 32A
Pin Ø 4mm
Temperature Range -25 - +70°C
Type Safety jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot