SKS Hirschmann 972357700 SAB 2600 G M4 Au Safety Jack Socket 4mm Black

Image Representative of Range

SKS Hirschmann 972357700 SAB 2600 G M4 Au Safety Jack Socket 4mm Black

MPN
972357700
EAN-13
4250260221592
Order Code
12-9723
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £5.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

The SKS Hirschmann SAB 2600 G M4 Au is a black safety jack socket designed for vertical installation with a 4 mm pin diameter. Its robust and reliable construction makes it suitable for laboratory and industrial applications. Ideal for use in safety-conscious environments, it ensures secure and efficient electrical connections.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Black
Connection Screws
Contact Material Brass gold plated
Insulation Material PA
Insulation Type Insulated
Misc Attribute SAB 2600 G M4 Au
Nominal Current 32A
Pin Ø 4mm
Temperature Range -25 - +70°C
Type Safety jack socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot