SKS Hirschmann 972327100 PRUEF 2600 C2 Safety test probe 4mm CAT II 1000V

MPN
972327100
EAN-13
4250260224890
Order Code
07-1247
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.70
5+ £4.24
10+ £3.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 252 in stock

The SKS Hirschmann PRUEF 2600 C2 safety test probe features a 4 mm jack connector and is rated for CAT II 1000 V applications. This black, spring-loaded test probe is ideal for secure and accurate measurements in electrical testing environments. It is commonly used in laboratories and for troubleshooting electrical equipment.
Type Safety test probe
Colour Black
Voltage Rating 1000V
Current Rating 1A
Connection 4 mm jack connector
Diameter/connectortype 4 mm safety system
Height 21mm
Jack Diameter 4mm
Length 98mm
Max. Length 98mm
Max. resistance 50mΩ
Shaft Length 35mm
Temperature Range -25 °C to +80°C
Tip diameter 2mm
Tip length 63mm
Tip material Stainless steel
Width 19mm

Reviews

Be the first to submit a review

Trustpilot