SKS Hirschmann 972319101 PRUEF 2700 Safety test probe 4mm CAT II 1000V Red

MPN
972319101
EAN-13
4250260203901
Order Code
07-1246
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.81
5+ £6.29
10+ £5.81
20+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The SKS Hirschmann PRUEF 2700 RT is a safety test probe featuring a 4 mm jack connector designed for CAT II 1000 V applications. This red, spring-loaded test probe ensures secure and reliable connections during electrical testing. It is commonly used in electrical testing environments to measure voltage and perform diagnostics safely.
Type Safety test probe
Colour Red
Voltage Rating 1000V
Current Rating 32A
Connection 4 mm jack connector
Diameter/connectortype 4 mm safety system
Height 19mm
Jack Diameter 4mm
Length 130mm
Max. resistance 2mΩ
Shaft Length 90mm
Temperature Range -25 °C to +80°C
Tip diameter 4mm
Tip length 19mm
Tip material Brass, nickel plated
Width 20mm

Reviews

Be the first to submit a review

Trustpilot