SKS Hirschmann 972319100 PRUEF 2700 Safety test probe CAT II 1000 V Black

MPN
972319100
EAN-13
4250260209088
Order Code
07-1245
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.66
5+ £5.41
10+ £4.93
20+ £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The SKS Hirschmann PRUEF 2700 sw safety test probe features a 4 mm jack connector and is rated for CAT II 1000 V. This black probe is ideal for secure and accurate voltage measurement tasks. It is commonly used in electrical testing applications to ensure safety and reliability.
Type Safety test probe
Colour Black
Voltage Rating 1000V
Current Rating 32A
Connection 4 mm jack connector
Diameter/connectortype 4 mm safety system
Height 19mm
Jack Diameter 4mm
Length 130mm
Max. resistance 2mΩ
Shaft Length 90mm
Temperature Range -25 °C to +80°C
Tip diameter 4mm
Tip length 19mm
Tip material Brass, nickel plated
Width 20mm

Reviews

Be the first to submit a review

Trustpilot