SKS Hirschmann 972318101 PRUEF 2610 FT Red Safety test probe 4mm CAT II 1000V

MPN
972318101
EAN-13
4250260209057
Order Code
07-1244
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.23
5+ £7.58
10+ £6.97
20+ £6.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 447 in stock

The SKS Hirschmann PRUEF 2610 FT rt is a safety test probe featuring a 4 mm jack connector, suitable for CAT II 1000 V applications. This red, spring-loaded probe is designed for secure and accurate contact in electrical testing and measurement tasks. It is typically used by professionals in electronic testing environments for connecting to and probing circuits safely.
Type Safety test probe
Colour Red
Voltage Rating 1000V
Current Rating 1A
Connection 4 mm jack connector
Height 21mm
Jack Diameter 4mm
Length 100mm
Max. resistance 50mΩ
Reading Category CAT II 1000 V
Shaft Length 60mm
Temperature Range -25 to +80 ºC°C
Tip diameter 0.75mm
Tip length 8mm
Tip material Stainless steel
Width 19mm

Reviews

Be the first to submit a review

Trustpilot