SKS Hirschmann 972317100 PRUEF 2600 Safety test probe 4mm CAT III 1000 V

MPN
972317100
EAN-13
4250260203857
Order Code
07-1241
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 203 in stock

The SKS Hirschmann PRUEF 2600 sw is a safety test probe featuring a 4 mm jack connector, designed for CAT III 1000 V applications. Its spring-loaded probe contact ensures secure and reliable testing. Typical applications include electrical testing and diagnostics in industrial and commercial environments.
Type Safety test probe
Colour Black
Voltage Rating 1000 V/AC/DC
Current Rating 1A
Connection 4 mm jack connector
Height 19mm
Jack Diameter 4mm
Length 94mm
Max. Length 98mm
Max. resistance 50mΩ
Reading Category CAT III 1000 V
Shaft Length 57mm
Temperature Range -25 to +80°C
Tip diameter 2mm
Tip length 4mm
Tip material Stainless steel, nickel-plated
Width 21mm

Reviews

Be the first to submit a review

Trustpilot