SKS Hirschmann 972307101 KLEPS 2700 Red CAT III Safety Test Probe 4mm

Image Representative of Range

SKS Hirschmann 972307101 KLEPS 2700 Red CAT III Safety Test Probe 4mm

MPN
972307101
EAN-13
4250260203802
Order Code
12-9714
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £12.79 £12.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The SKS Hirschmann KLEPS 2700 rt is a 4 mm jack connector clip terminal with a CAT III rating. Featuring a crocodile clamp design, this red test clamp is ideal for electrical testing and measurement tasks. It is commonly used in laboratory and industrial settings to ensure secure and reliable connections.
Type Clip terminal
Size 156mm
Insulation Insulated
Current Rating 10A
Colour Red
Clamping range diameter 1.5mm
Connection 4 mm jack connector
Jack Diameter 4mm
Max. clamping range 3.5mm
Max. resistance 100mΩ
Misc Attribute KLEPS 2700 rt
Reading Category CAT III
Temperature Range -25 °C - +80°C
Tip material Stainless steel, nickel-plated

Reviews

Be the first to submit a review

Trustpilot