SKS Hirschmann 972265100 Shorting jumper Black 4mm pin diameter

MPN
972265100
EAN-13
4250260229536
Order Code
07-1237
Country of Origin
Germany
  • Quickly find another product in this range by Misc Attribute:

    KST sw 14/4 KST ws 14/4
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The SKS Hirschmann shorting jumper, model KST ws 14/4, features a pin diameter of 4 mm and comes in black. This component is typically used for creating electrical connections in circuits, particularly in testing and development environments. Ideal for laboratory and prototyping applications, it ensures reliable conductivity and ease of use.
Colour Black
Contact Material Brass nickel plated
Insulation Material PBT
Insulation Type Partially insulated
Misc Attribute KST ws 14/4
Nominal Current 32A
Pin Ø 4mm
Type Shorting jumper
Voltage Rating 30 V/AC
60V DC

Reviews

Be the first to submit a review

Trustpilot