Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 972 362-104 4mm SEP 2620 F6.3 Skt 32A CAT III Green

Order Code:  

50-9854

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 972 362-104  Copy to clipboard
 Report an error

Discontinued

Green touchproof press-in 4mm socket from SKS Hirschmann, designed for installation in control panels with walls from 1-10 mm thick.
  • 6.3mm spade connector
  • Gold-plated brass contacts
  • Nominal current 32A
  • Nominal voltage 1000V
  • Manufacturer's part 972 362-104
Colour Green

Reviews


Be the first to submit a review