SKS Hirschmann 972 362-101 4mm SEP 2620 F6.3 Skt 32A CAT III Red

MPN
972362101
EAN-13
2050001008350
Order Code
50-9851
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

Red touchproof press-in 4mm socket from SKS Hirschmann, designed for installation in control panels with walls from 1-10 mm thick.
  • 6.3mm spade connector
  • Gold-plated brass contacts
  • Nominal current 32A
  • Nominal voltage 1000V
  • Manufacturer's part 972 362-101
Connector Type 4mm Socket
Mounting Direction Straight (Panel)
Colour Red
Type Safety jack socket

Reviews

Be the first to submit a review

Trustpilot