SKS Hirschmann 938420106 MSTF 2 straight blade plug 2mm grey

MPN
938420106
EAN-13
4250260230785
Order Code
07-1234
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.20
200+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The SKS Hirschmann MSTF 2 gr is a straight blade plug featuring a 2 mm pin diameter, designed for laboratory use. It is grey and comes in a single unit, ideal for safe and reliable electrical connections. Common applications include laboratory equipment and testing setups.
Connector Type Plug, straight
Mounting Direction Straight
Colour Grey
Connection Soldering
Contact Material Brass nickel plated
Cross section (flexible) (max.) 0.50mm²
Insulation Material PVC
Insulation Type Partially insulated
Misc Attribute MSTF 2 gr
Nominal Current 6A
Pin Ø 2mm
Scoop-proof No
Temperature Range -15 °C - + 70°C
Type Straight blade plug

Reviews

Be the first to submit a review

Trustpilot