SKS Hirschmann 938420104 MSTF 2 gn straight blade plug 2mm green

MPN
938420104
EAN-13
4250260230778
Order Code
07-1233
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.21
25+ £1.12
50+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The SKS Hirschmann MSTF 2 gn is a green straight blade plug with a 2 mm pin diameter. It is typically used for laboratory connections and safety applications. This plug provides a reliable connection for test and measurement equipment.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Green
Connection Soldering
Contact Material Brass nickel plated
Cross section (flexible) (max.) 0.50mm²
Insulation Material PVC
Insulation Type Partially insulated
Misc Attribute MSTF 2 gn
Nominal Current 6A
Pin Ø 2mm
Scoop-proof No
Temperature Range -15 °C - + 70°C
Type Straight blade plug

Reviews

Be the first to submit a review

Trustpilot