SKS Hirschmann 938420103 MSTF 2 straight blade plug 2mm pin Yellow

MPN
938420103
EAN-13
4250260230761
Order Code
07-1232
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.13
25+ £1.02
50+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 199 in stock

The SKS Hirschmann MSTF 2 ge is a straight blade plug with a 2 mm pin diameter, coloured yellow. It is used as a laboratory connector and is suitable for safety applications, ensuring secure connections. This product is ideal for use in electronic testing or prototyping environments.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Yellow
Connection Soldering
Contact Material Brass nickel plated
Cross section (flexible) (max.) 0.50mm²
Insulation Material PVC
Insulation Type Partially insulated
Misc Attribute MSTF 2 ge
Nominal Current 6A
Pin Ø 2mm
Scoop-proof No
Temperature Range -15 °C - + 70°C
Type Straight blade plug

Reviews

Be the first to submit a review

Trustpilot