SKS Hirschmann 938420101 MSTF 2 rt straight plug 2mm pin Red 1pc

MPN
938420101
EAN-13
4250260230747
Order Code
07-1230
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.22
100+ £1.04
500+ £0.921
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

The SKS Hirschmann MSTF 2 rt is a red, straight blade plug with a pin diameter of 2 mm, ideal for precise electrical connections. Manufactured by SKS Hirschmann, this plug is often used in laboratory and safety applications due to its reliable performance. Typical applications include connectivity in electrical equipment requiring safety jack plugs or connectors.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Red
Connection Soldering
Contact Material Brass nickel plated
Cross section (flexible) (max.) 0.50mm²
Insulation Material PVC
Insulation Type Partially insulated
Misc Attribute MSTF 2 rt
Nominal Current 6A
Pin Ø 2mm
Scoop-proof No
Temperature Range -15 °C - + 70°C
Type Straight blade plug

Reviews

Be the first to submit a review

Trustpilot