SKS Hirschmann 935980853 SEB 2620 Red 4mm Safety socket nickel-plated

MPN
935980853
EAN-13
2050007680260
Order Code
07-1218
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £2.04
100+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 322 in stock

The SKS Hirschmann SEB 2620 F6,3 Ni rot safety socket is a red, 4 mm laboratory connector designed for secure electrical connections. It features a high-quality, nickel-plated finish, enhancing its durability and conductivity. This safety socket is typically used in laboratory and industrial settings for reliable, safe connections.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Red
(Ø) 14.5mm
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Brass nickel plated
Dim (Ø x L) 14.5 mm x 33 mm
Insulation Material PA
Jack Diameter 4mm
Length 33mm
Misc Attribute SEB 2620 F6,3 Ni rot
Nominal Current 32A
Scoop-proof Yes
Temperature Range -40 to 80°C
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot