SKS Hirschmann 935980849 SEB 2610 F48 Safety socket Blue 4mm nickel

MPN
935980849
EAN-13
4250260233441
Order Code
07-1214
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.79
100+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 272 in stock

The SKS Hirschmann SEB 2610 F4,8 Ni blau is a blue safety socket designed for secure electrical connections in laboratory environments. This 4 mm jack socket ensures reliable performance and is ideal for use in scientific equipment or educational settings. The safety features and robust design enhance user safety during operation.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Blue
(Ø) 14.5mm
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Brass nickel plated
Dim (Ø x L) 14.5 mm x 33 mm
Insulation Material PA
Jack Diameter 4mm
Length 33mm
Misc Attribute SEB 2610 F4,8 Ni blau
Nominal Current 32A
Scoop-proof Yes
Temperature Range -40 to 80°C
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot