SKS Hirschmann 935980848 SEB 2610 F48 Safety socket Red 4mm nickel

MPN
935980848
EAN-13
4250260233465
Order Code
07-1213
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.79
100+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

The SKS Hirschmann SEB 2610 F4,8 Ni rot is a red safety socket designed for laboratory and electrical testing applications. This 4 mm jack socket features a nickel finish for increased corrosion resistance. It is commonly used for secure and reliable connections in testing and measurement equipment.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Red
(Ø) 14.5mm
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Brass nickel plated
Dim (Ø x L) 14.5 mm x 33 mm
Insulation Material PA
Jack Diameter 4mm
Length 33mm
Misc Attribute SEB 2610 F4,8 Ni rot
Nominal Current 32A
Scoop-proof Yes
Temperature Range -40 to 80°C
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot