SKS Hirschmann 935980084 4mm Safety SEB 2620 F6.3 Socket 32A CAT III Green

MPN
972356104
EAN-13
4002044198138
Order Code
51-0892
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Green SKS Hirschmann SEB 2620 4mm built-in safety socket with 6.3 x 0.8 spade connector for installation into switch panels and equipment chassis with wall thicknesses up to 6mm.
  • Complying with DIN 46 244
  • Gold-plated brass contact
  • Installation hole 12.2mm diameter
  • Tightening torque 50 Ncm
  • Rated current 32A
  • Rated voltage 1000V
  • Manufacturer's part 972 356-104
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Green
Type Safety jack socket

Reviews

Be the first to submit a review

Trustpilot