SKS Hirschmann 935 980-460 4mm Safety SEB 2610 F4,8 Socket 25A CAT III Violet

MPN
972355109
EAN-13
4250260221493
Order Code
51-0881
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

Violet SKS Hirschmann SEB 2610 4mm built-in safety socket with 4.8 x 0.8 spade connector for installation into switch panels and equipment chassis with wall thicknesses up to 6mm.
  • Complying with DIN 46 244
  • Gold-plated brass contact
  • Installation hole 12.2mm diameter
  • Tightening torque 50Ncm
  • Rated current 25A
  • Rated voltage 1000V
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Violet
Type Safety jack socket

Reviews

Be the first to submit a review

Trustpilot