SKS Hirschmann 935 980-455 4mm Safety SEB 2600 G M4 Socket 32A CAT III White

MPN
972354107
EAN-13
4250260221448
Order Code
51-0876
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

White SKS Hirschmann SEB 2600 G M4 built-in safety socket, designed for installation into switch panels and equipment chassis with wall thicknesses up to 6mm.
  • 4mm diameter
  • Touch-protected
  • M4 thread and solder connection, gold-plated brass
  • Rated current 32A
  • Installation hole 12.2mm diameter
  • Tightening torque 50 Ncm
  • Manufacturer's part 935 980-455
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour White
Type Safety jack socket

Reviews

Be the first to submit a review

Trustpilot