SKS Hirschmann 934212100 MAL 2800 S Safety Test Lead 4mm plug blk 1pc

MPN
934212100
EAN-13
2050007680185
Order Code
07-1210
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £9.14 £8.03
10+ £8.65 £7.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The SKS Hirschmann test lead features a 4 mm safety plug on both ends, with a length of 8 cm and a black colour. This safety test lead is designed for safe electrical testing applications, ensuring secure connections. It is ideal for use in laboratories, workshops, and educational settings.
Cable Length 8cm
Nominal Current 32A
Type Safety test lead
Colour Black
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Misc Attribute MAL 2800 S sw
Reading Category CAT III
Temperature Range -15 to 70°C
Type A 4 mm safety plug
Type B 4 mm safety plug
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot