SKS Hirschmann 934093103 CO MLN SIL Test Lead 4 mm 1.50 m Yellow 1 piece

Image Representative of Range

SKS Hirschmann 934093103 CO MLN SIL Test Lead 4 mm 1.50 m Yellow 1 piece

MPN
934093103
EAN-13
4002044216658
Order Code
12-9652
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £7.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The SKS Hirschmann CO MLN SIL 150/1 is a silicon test lead featuring 4 mm banana jacks and 1.50 m length with a yellow exterior. It supports a nominal current of 16 A and is designed to function in temperatures ranging from -60 to +180°C. Typically used in electrical testing and measurement applications, this test lead provides reliable connectivity for measuring equipment.
Cable Length 1.5m
Nominal Current 16A
Type Test lead
Colour Yellow
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm Stecker, can be stacked
Jack Diameter 4mm
Length 1500mm
Material Silicone
Misc Attribute CO MLN SIL 150/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -60 to +180°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot