SKS Hirschmann 934092102 CO MLN SIL 100/1 Silicone Test Lead 1m Blue

Image Representative of Range

SKS Hirschmann 934092102 CO MLN SIL 100/1 Silicone Test Lead 1m Blue

MPN
934092102
EAN-13
4002044216597
Order Code
12-9647
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £7.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The SKS Hirschmann CO MLN SIL 100/1 is a silicon test lead with banana jacks measuring 4 mm and a length of 1.00 metre, suitable for testing electrical components. It is blue in colour, supports a nominal current of 16 A, and operates efficiently between -60 to +180 degrees Celsius. Typical applications include measuring circuits and electronic testing in various electrical systems.
Cable Length 1m
Nominal Current 16A
Type Test lead
Colour Blue
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm Stecker, can be stacked
Jack Diameter 4mm
Length 1m
Material Silicone
Misc Attribute CO MLN SIL 100/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -60 to +180°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot