SKS Hirschmann 934092101 CO MLN Silicone Test Lead 4 mm 1.00 m Red

Image Representative of Range

SKS Hirschmann 934092101 CO MLN Silicone Test Lead 4 mm 1.00 m Red

MPN
934092101
EAN-13
4002044216580
Order Code
12-9646
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 154 in stock

The SKS Hirschmann CO MLN SIL 100/1 is a single red silicon test lead designed for precise electrical measurements. Featuring 4 mm banana jacks, it supports a nominal current of 16 A over a 1.00 m length. Ideal for laboratory and electronic applications, this durable test lead operates reliably between -60 to +180 °C.
Cable Length 1m
Nominal Current 16A
Type Test lead
Colour Red
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm Stecker, can be stacked
Jack Diameter 4mm
Length 1m
Material Silicone
Misc Attribute CO MLN SIL 100/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -60 to +180°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot