SKS Hirschmann 934091100 CO MLN Test Lead Banana Jack 4mm 0.50m Black

Image Representative of Range

SKS Hirschmann 934091100 CO MLN Test Lead Banana Jack 4mm 0.50m Black

MPN
934091100
EAN-13
4002044216528
Order Code
12-9642
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £6.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 146 in stock

The SKS Hirschmann CO MLN SIL 50/1 test lead features banana jacks measuring 4 mm and has a length of 0.50 m. It is black and designed to operate in temperatures ranging from -60 to +180°C with a nominal current of 16 A. This silicone test lead is typically used in electrical testing and measurement applications.
Cable Length 0.5m
Nominal Current 16A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm Stecker, can be stacked
Jack Diameter 4mm
Length 500mm
Material Silicone
Misc Attribute CO MLN SIL 50/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -60 to +180°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot