SKS Hirschmann 934064101 CO MLN Test Lead 4 mm 1.50 m Red Nickel Plated

Image Representative of Range

SKS Hirschmann 934064101 CO MLN Test Lead 4 mm 1.50 m Red Nickel Plated

MPN
934064101
EAN-13
4002044216382
Order Code
12-9539
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £6.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The SKS Hirschmann CO MLN 150/1 Test Lead is a 1.50 metre red lead with 4 mm banana jacks on both ends. It is designed for reliable connectivity and common applications include electrical testing and measurements. Suitable for laboratory and field use, this test lead ensures stable and secure connections.
Cable Length 1.5m
Nominal Current 16A
Type Test lead
Colour Red
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm, can be stacked
Jack Diameter 4mm
Material PVC
Misc Attribute CO MLN 150/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot