SKS Hirschmann 934062104 CO MLN 100/1 Test Lead 1M Green 4mm Banana Jack

Image Representative of Range

SKS Hirschmann 934062104 CO MLN 100/1 Test Lead 1M Green 4mm Banana Jack

MPN
934062104
EAN-13
4002044216313
Order Code
12-9519
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The SKS Hirschmann CO MLN 100/1 test lead features a 4 mm banana jack on both ends and measures 1.00 m in length, available in green. Manufactured by SKS Hirschmann, it is ideal for electrical testing and laboratory use. This single-piece lead is designed for precise and reliable connectivity in various testing applications.
Cable Length 1m
Nominal Current 16A
Type Test lead
Colour Green
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm, can be stacked
Jack Diameter 4mm
Material PVC
Misc Attribute CO MLN 100/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot