SKS Hirschmann 934061103 CO MLN Test Lead Yellow 0.50m 4mm Banana Jack

Image Representative of Range

SKS Hirschmann 934061103 CO MLN Test Lead Yellow 0.50m 4mm Banana Jack

MPN
934061103
EAN-13
4002044216252
Order Code
12-9505
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The SKS Hirschmann CO MLN 50/2,5 test lead features banana jacks with a 4 mm diameter and measures 0.50 metres in length, available in yellow. This high-quality test lead is manufactured by SKS Hirschmann and is suitable for various electrical testing applications. Ideal for connecting components safely in lab and industrial test environments.
Cable Length 0.5m
Nominal Current 32A
Type Test lead
Colour Yellow
Contact Material Ni
Cross Section 2.5mm²
Diameter/connectortype 4 mm, stack-able
Material PVC
Misc Attribute CO MLN 50/2,5
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot