SKS Hirschmann 934060101 CO MLN 50/1 Test Lead 0.50m Red Banana Jack

Image Representative of Range

SKS Hirschmann 934060101 CO MLN 50/1 Test Lead 0.50m Red Banana Jack

MPN
934060101
EAN-13
4002044216184
Order Code
12-9499
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £4.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 418 in stock

The SKS Hirschmann CO MLN 50/1 test lead is a high-quality product featuring dual 4 mm banana jacks and a 0.50 m length in red. It is designed for reliable electrical connections in testing and measurement applications. Ideal for laboratory and field use, this test lead ensures precise and safe conductivity.
Cable Length 0.5m
Nominal Current 16A
Type Test lead
Colour Red
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm, can be stacked
Jack Diameter 4mm
Material PVC
Misc Attribute CO MLN 50/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot