SKS Hirschmann 934060100 CO MLN Test Lead 4mm Banana Jack Black 0.50m

Image Representative of Range

SKS Hirschmann 934060100 CO MLN Test Lead 4mm Banana Jack Black 0.50m

MPN
934060100
EAN-13
4002044216177
Order Code
12-9498
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

The SKS Hirschmann CO MLN 50/1 is a test lead featuring 4 mm banana jacks and a 0.50 metre length, available in black. Manufactured by SKS Hirschmann, this test lead is designed for reliable and precise electrical testing and measurements. It is typically used in laboratory settings and electronic troubleshooting applications.
Cable Length 0.5m
Nominal Current 16A
Type Test lead
Colour Black
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm, can be stacked
Jack Diameter 4mm
Material PVC
Misc Attribute CO MLN 50/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot