SKS Hirschmann 934058102 CO MLN Test Lead 4mm Jack 25cm Blue Nickel Plated

Image Representative of Range

SKS Hirschmann 934058102 CO MLN Test Lead 4mm Jack 25cm Blue Nickel Plated

MPN
934058102
EAN-13
4002044215941
Order Code
12-9481
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

The SKS Hirschmann CO MLN 25/1 is a test lead featuring 4 mm banana jacks at both ends and is 25.00 cm long. This blue connector is typically used in electrical testing and measurement scenarios. Ideal for precise and reliable connections, it is suitable for laboratory or industrial environments.
Cable Length 0.25m
Nominal Current 16A
Type Test lead
Colour Blue
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm, can be stacked
Jack Diameter 4mm
Material PVC
Misc Attribute CO MLN 25/1
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -10 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot