SKS Hirschmann 934048188 Safety Test Lead 100cm Yellow-green IEC 61010

MPN
934048188
EAN-13
2050007681618
Order Code
07-1203
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £10.40
50+ £8.62
100+ £8.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The SKS Hirschmann Safety Test Lead, model 934048188, features dual 4 mm safety plugs and is 100 cm long. This test lead, with its yellow-green colour coding, is ideal for use in electrical testing and measurement applications. The robust and reliable design ensures safe and efficient connectivity.
Cable Length 100cm
Nominal Current 32A
Type Safety test lead
Colour Yellow-green
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Misc Attribute MAL S WG-B 100/2,5 ge/gn
Reading Category CAT III
Temperature Range -15 to 70°C
Type A 4 mm safety plug
Type B 4 mm safety plug
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot