SKS Hirschmann 934048100 MAL S WG-B Safety Test Lead 100cm Black 1pc

MPN
934048100
EAN-13
2050007681564
Order Code
07-1198
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £10.66 £9.90
50+ £10.27 £9.53
100+ £9.86 £9.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The SKS Hirschmann safety test lead features 4 mm safety plugs on both ends with a length of 100 cm, designed for secure and precise electrical testing. This black test lead is ideal for use in laboratory environments or electronics testing where safety and reliability are paramount. Typical applications include connecting measurement equipment to circuits for diagnostics or verification purposes.
Cable Length 100cm
Nominal Current 32A
Type Safety test lead
Colour Black
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Misc Attribute MAL S WG-B 100/2,5 sw
Reading Category CAT III
Temperature Range -15 to 70°C
Type A 4 mm safety plug
Type B 4 mm safety plug
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot