SKS Hirschmann 934047102 Test Lead 4mm Plug/Jack 200cm Blue

MPN
934047102
EAN-13
2050007681526
Order Code
07-1195
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £11.90 £10.97
50+ £11.44 £10.54
100+ £10.97 £10.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The SKS Hirschmann MAL S GG-B 200/2,5 bl is a blue safety test lead with a 4 mm safety plug and jack, 200 cm in length. It is designed for secure connections in electrical testing applications. This test lead is typically used in laboratory and industrial environments for safe and reliable measurements.
Cable Length 200cm
Nominal Current 32A
Type Safety test lead
Colour Blue
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S GG-B 200/2,5 bl
Plug Features Scoop-proof
Reading Category CAT III
Temperature Range -15 to 70°C
Type A 4 mm safety plug
Type B 4 mm safety jack
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot