SKS Hirschmann 934047101 MAL S Safety Test Lead 4mm plug/jack 200cm Red

MPN
934047101
EAN-13
2050007681519
Order Code
07-1194
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.90
50+ £11.40
100+ £10.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The SKS Hirschmann MAL S GG-B 200/2,5 rt Safety Test Lead features a 4 mm safety plug and jack, offering a 200 cm connection length in red. Manufactured for secure and reliable electrical testing, it supports measurements in various electronics applications. This single-piece test lead is ideal for laboratory and industrial testing environments, ensuring safe and accurate data collection.
Cable Length 200cm
Nominal Current 32A
Type Safety test lead
Colour Red
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S GG-B 200/2,5 rt
Plug Features Scoop-proof
Reading Category CAT III
Temperature Range -15 to 70°C
Type A 4 mm safety plug
Type B 4 mm safety jack
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot