SKS Hirschmann 934047100 MAL S GG-B Safety Test Lead 4mm plug 200cm

MPN
934047100
EAN-13
2050007681502
Order Code
07-1193
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.90
50+ £11.40
100+ £10.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The SKS Hirschmann test lead features a 4 mm safety plug and jack, with a length of 200 cm, and comes in black. This safety test lead is ideal for secure connections in electrical testing and measurement applications. Manufactured by SKS Hirschmann, it ensures safety and reliability in both professional and educational environments.
Cable Length 200cm
Nominal Current 32A
Type Safety test lead
Colour Black
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S GG-B 200/2,5 sw
Plug Features Scoop-proof
Reading Category CAT III
Temperature Range -15 to 70°C
Type A 4 mm safety plug
Type B 4 mm safety jack
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot