SKS Hirschmann 934046102 Safety Test Lead 4mm Plug/Jack 100cm Blue

MPN
934046102
EAN-13
2050007679424
Order Code
07-1191
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £11.40
50+ £10.94
100+ £10.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The SKS Hirschmann MAL S GG-B 100/2,5 bl Safety Test Lead features a 4 mm safety plug and a 4 mm safety jack, ensuring secure electrical connections. At 100 cm long and coloured blue, it is suitable for laboratory and testing environments. This test lead is typically used for electrical testing and measurement tasks.
Cable Length 100cm
Nominal Current 32A
Type Safety test lead
Colour Blue
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S GG-B 100/2,5 bl
Plug Features Scoop-proof
Reading Category CAT III
Temperature Range -15 to 70°C
Type A 4 mm safety plug
Type B 4 mm safety jack
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot