SKS Hirschmann 934046101 Safety Test Lead 4mm plug/jack 100cm Red

MPN
934046101
EAN-13
2050007679417
Order Code
07-1190
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £11.40
50+ £10.90
100+ £10.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The SKS Hirschmann MAL S GG-B 100/2,5 rt Safety Test Lead is a red, 100 cm long lead featuring 4 mm safety plugs and jacks. It is designed for secure electrical testing and measurement applications. Manufactured by SKS Hirschmann, this test lead is ideal for laboratory and field testing environments.
Cable Length 100cm
Nominal Current 32A
Type Safety test lead
Colour Red
Cable cross section 2.5mm²
Contact Material Ni
Diameter/connectortype 4mm
Jack Diameter 4mm
Misc Attribute MAL S GG-B 100/2,5 rt
Plug Features Scoop-proof
Reading Category CAT III
Temperature Range -15 to 70°C
Type A 4 mm safety plug
Type B 4 mm safety jack
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot